
C0402C101K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-19357-2-ND - Tape & Reel (TR) 399-19357-1-ND - Cut Tape (CT) 399-19357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.39500 | $13.95 |
| 50 | $1.02480 | $51.24 |
| 100 | $0.95050 | $95.05 |
| 500 | $0.84032 | $420.16 |
| 1,000 | $0.77065 | $770.65 |
| 2,500 | $0.69716 | $1,742.90 |
| 5,000 | $0.65294 | $3,264.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46911 | $4,691.10 |

