0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C820J3GACTU

DigiKey Part Number
399-14265-2-ND - Tape & Reel (TR)
399-14265-1-ND - Cut Tape (CT)
399-14265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C820J3GACTU
Description
CAP CER 82PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C820J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,624
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
50$0.21380$10.69
100$0.18360$18.36
500$0.13200$66.00
1,000$0.11626$116.26
2,500$0.08909$222.72
5,000$0.08467$423.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06154$923.10
30,000$0.06092$1,827.60
45,000$0.06060$2,727.00
75,000$0.06023$4,517.25
105,000$0.06001$6,301.05
150,000$0.05979$8,968.50
360,000$0.05758$20,728.80
375,000$0.05742$21,532.50
Manufacturers Standard Package