0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C120J3GACTU

DigiKey Part Number
399-C0201C120J3GACTUTR-ND - Tape & Reel (TR)
399-C0201C120J3GACTUCT-ND - Cut Tape (CT)
399-C0201C120J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C120J3GACTU
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C120J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32000$3.20
50$0.21520$10.76
100$0.18470$18.47
500$0.12104$60.52
1,000$0.10436$104.36
2,500$0.08116$202.90
5,000$0.07198$359.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05322$798.30
30,000$0.05267$1,580.10
45,000$0.05238$2,357.10
75,000$0.05205$3,903.75
105,000$0.05185$5,444.25
150,000$0.05166$7,749.00
Manufacturers Standard Package