
| C0201C103M4PACTU | |
|---|---|
| DigiKey Part Number | 399-14261-2-ND - Tape & Reel (TR) 399-14261-1-ND - Cut Tape (CT) 399-14261-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0201C103M4PACTU | 
| Description | CAP CER 10000PF 16V X5R 0201 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0201C103M4PACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.32600 | $3.26 | 
| 50 | $0.22360 | $11.18 | 
| 100 | $0.19250 | $19.25 | 
| 500 | $0.12906 | $64.53 | 
| 1,000 | $0.10369 | $103.69 | 
| 2,500 | $0.09467 | $236.68 | 
| 5,000 | $0.08903 | $445.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.06154 | $923.10 | 
| 30,000 | $0.06092 | $1,827.60 | 
| 45,000 | $0.06060 | $2,727.00 | 
| 75,000 | $0.06023 | $4,517.25 | 
| 105,000 | $0.06001 | $6,301.05 | 
| 150,000 | $0.05979 | $8,968.50 | 
| 180,000 | $0.05969 | $10,744.20 | 
| 360,000 | $0.05932 | $21,355.20 | 
| 375,000 | $0.05931 | $22,241.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China