
B-1 | |
|---|---|
DigiKey Part Number | 399-B-1-ND |
Manufacturer | |
Manufacturer Product Number | B-1 |
Description | FERRITE BEAD AXIAL 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Signal Line Ferrite Bead Axial, Radial Bend 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | B-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 65°C | |
Package / Case | Axial, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.217" (5.50mm) | |
Size / Dimension | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.56900 | $45.69 |
| 25 | $4.22920 | $105.73 |
| 50 | $3.98780 | $199.39 |
| 100 | $3.75940 | $375.94 |
| 250 | $3.47812 | $869.53 |
| 500 | $3.27922 | $1,639.61 |
| 1,000 | $3.09207 | $3,092.07 |
| 2,500 | $2.86122 | $7,153.05 |


