Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A102DF450 | |
|---|---|
DigiKey Part Number  | ALS80A102DF450-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ALS80A102DF450  | 
Description  | CAP ALUM 1000UF 20% 450V SCREW  | 
Manufacturer Standard Lead Time  | 29 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 157mOhm @ 100Hz 6000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ALS80A102DF450 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 450 V  | |
ESR (Equivalent Series Resistance)  | 157mOhm @ 100Hz  | |
Lifetime @ Temp.  | 6000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 4.4 A @ 100 Hz  | |
Ripple Current @ High Frequency  | 10.1 A @ 10 kHz  | |
Impedance  | 97 mOhms  | |
Lead Spacing  | 0.504" (12.80mm)  | |
Size / Dimension  | 1.417" Dia (36.00mm)  | |
Height - Seated (Max)  | 4.213" (107.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Screw Terminals  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $130.66650 | $13,066.65 | 


