
ALC70G222KP500 | |
---|---|
DigiKey Part Number | ALC70G222KP500-ND |
Manufacturer | |
Manufacturer Product Number | ALC70G222KP500 |
Description | CAP ALUM 2200UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 108mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 108mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.53 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.2 A @ 10 kHz | |
Impedance | 81 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $226.28490 | $21,723.35 |