
ALC70G182KP550 | |
---|---|
DigiKey Part Number | ALC70G182KP550-ND |
Manufacturer | |
Manufacturer Product Number | ALC70G182KP550 |
Description | CAP ALUM 1800UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 233mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 233mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.7 A @ 10 kHz | |
Impedance | 201 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $251.44729 | $24,138.94 |