ALC70A221CD500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $41.14291
Datasheet
ALC70 Radial Can Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A221CD500

DigiKey Part Number
ALC70A221CD500-ND
Manufacturer
Manufacturer Product Number
ALC70A221CD500
Description
CAP ALUM 220UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 912.6mOhm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A221CD500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
912.6mOhm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 100 Hz
Ripple Current @ High Frequency
3.36 A @ 10 kHz
Impedance
646 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,120$49.27279$55,185.52