
ALC40A822DD063 | |
|---|---|
DigiKey Part Number | 399-ALC40A822DD063-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A822DD063 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 116mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A822DD063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 116mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.87 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.33 A @ 10 kHz | |
Impedance | 99 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.46000 | $118.46 |
| 10 | $79.49600 | $794.96 |
| 50 | $73.59460 | $3,679.73 |
| 100 | $69.47370 | $6,947.37 |
| 500 | $62.54942 | $31,274.71 |

