
A798V477M002RTE009 | |
|---|---|
DigiKey Part Number | 399-A798V477M002RTE009TR-ND - Tape & Reel (TR) 399-A798V477M002RTE009CT-ND - Cut Tape (CT) 399-A798V477M002RTE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798V477M002RTE009 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ High Frequency | 6.75 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.16000 | $28.16 |
| 10 | $18.97600 | $189.76 |
| 50 | $15.16080 | $758.04 |
| 100 | $13.95790 | $1,395.79 |
| 500 | $11.89034 | $5,945.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.24004 | $11,240.04 |
| 2,000 | $10.70013 | $21,400.26 |
| 3,000 | $10.42783 | $31,283.49 |
| 5,000 | $10.22171 | $51,108.55 |


