A798V477M002PTE009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A798D477M2R5PTE006

DigiKey Part Number
399-A798D477M2R5PTE006TR-ND - Tape & Reel (TR)
399-A798D477M2R5PTE006CT-ND - Cut Tape (CT)
399-A798D477M2R5PTE006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A798D477M2R5PTE006
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
6.46 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.21000$25.21
10$15.07700$150.77
50$13.43700$671.85
100$12.34630$1,234.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.47176$5,235.88
1,000$9.88223$9,882.23
1,500$9.58483$14,377.25
2,500$9.25350$23,133.75
3,500$9.05875$31,705.62
5,000$8.87596$44,379.80
Manufacturers Standard Package