
A785KN686M1HLAS040 | |
---|---|
DigiKey Part Number | 399-A785KN686M1HLAS040TR-ND - Tape & Reel (TR) 399-A785KN686M1HLAS040CT-ND - Cut Tape (CT) 399-A785KN686M1HLAS040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785KN686M1HLAS040 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 396 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.05000 | $50.50 |
50 | $3.82640 | $191.32 |
100 | $3.43960 | $343.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.77252 | $1,386.26 |
1,000 | $2.56241 | $2,562.41 |
1,500 | $2.45640 | $3,684.60 |
2,500 | $2.33810 | $5,845.25 |
3,500 | $2.26858 | $7,940.03 |
5,000 | $2.20140 | $11,007.00 |
6,000 | $2.16947 | $13,016.82 |
12,000 | $2.06137 | $24,736.44 |
12,500 | $2.05561 | $25,695.13 |