A784MW157M1JLAV015 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 158
Unit Price: $19.58000
Datasheet
A784_Rendering_SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A784MW157M1JLAV015

DigiKey Part Number
399-A784MW157M1JLAV015TR-ND - Tape & Reel (TR)
399-A784MW157M1JLAV015CT-ND - Cut Tape (CT)
399-A784MW157M1JLAV015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A784MW157M1JLAV015
Description
CAP ALUM HYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
A784MW157M1JLAV015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
792 mA @ 100 Hz
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.54000$21.54
10$14.34300$143.43
50$11.33060$566.53
100$10.38010$1,038.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.36532$2,341.33
500$8.74656$4,373.28
750$8.43436$6,325.77
1,250$8.08645$10,108.06
1,750$7.88195$13,793.41
2,500$7.68446$19,211.15
3,000$7.59056$22,771.68
6,000$7.27280$43,636.80
6,250$7.25590$45,349.38
Manufacturers Standard Package