Parametric Equivalent

A768MS337M1VLAS022 | |
|---|---|
DigiKey Part Number | 399-A768MS337M1VLAS022TR-ND - Tape & Reel (TR) 399-A768MS337M1VLAS022CT-ND - Cut Tape (CT) 399-A768MS337M1VLAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS337M1VLAS022 |
Description | CAP ALUM POLY 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS337M1VLAS022 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A770MS337M1VLAS022 | KEMET | 0 | 399-A770MS337M1VLAS022CT-ND | $9.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.20700 | $62.07 |
| 50 | $4.73560 | $236.78 |
| 100 | $4.26940 | $426.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.55888 | $1,423.55 |
| 800 | $3.29045 | $2,632.36 |
| 1,200 | $3.15493 | $3,785.92 |
| 2,000 | $3.00389 | $6,007.78 |
| 2,800 | $2.91511 | $8,162.31 |
| 4,000 | $2.82931 | $11,317.24 |






