
35SVPK330M | |
|---|---|
DigiKey Part Number | P122136TR-ND - Tape & Reel (TR) P122136CT-ND - Cut Tape (CT) P122136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPK330M |
Description | CAP ALUM POLY 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPK330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 69.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $17.36400 | $173.64 |
| 50 | $13.80380 | $690.19 |
| 100 | $12.68000 | $1,268.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.76708 | $4,306.83 |
| 800 | $10.13371 | $8,106.97 |
| 1,200 | $9.81414 | $11,776.97 |
| 2,000 | $9.45806 | $18,916.12 |
| 2,800 | $9.24878 | $25,896.58 |
| 4,000 | $9.04669 | $36,186.76 |




