Parametric Equivalent
Parametric Equivalent

A768KE187M1ELAS029 | |
|---|---|
DigiKey Part Number | 399-A768KE187M1ELAS029TR-ND - Tape & Reel (TR) 399-A768KE187M1ELAS029CT-ND - Cut Tape (CT) 399-A768KE187M1ELAS029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE187M1ELAS029 |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE187M1ELAS029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.66300 | $36.63 |
| 50 | $2.74120 | $137.06 |
| 100 | $2.45080 | $245.08 |
| 500 | $1.94940 | $974.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79104 | $1,791.04 |
| 2,000 | $1.69730 | $3,394.60 |
| 3,000 | $1.59303 | $4,779.09 |
| 5,000 | $1.51897 | $7,594.85 |
| 7,000 | $1.47542 | $10,327.94 |
| 10,000 | $1.43337 | $14,333.70 |
| 12,000 | $1.41337 | $16,960.44 |
| 24,000 | $1.34569 | $32,296.56 |
| 25,000 | $1.34208 | $33,552.00 |



