
A767KN226M1HLAE050 | |
|---|---|
DigiKey Part Number | 399-16574-2-ND - Tape & Reel (TR) 399-16574-1-ND - Cut Tape (CT) 399-16574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767KN226M1HLAE050 |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767KN226M1HLAE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.05000 | $17.05 |
| 10 | $10.19000 | $101.90 |
| 50 | $8.77040 | $438.52 |
| 100 | $7.99940 | $799.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.67300 | $3,336.50 |
| 1,000 | $6.25553 | $6,255.53 |
| 1,500 | $6.04491 | $9,067.36 |
| 2,500 | $5.81019 | $14,525.48 |
| 3,500 | $5.67223 | $19,852.81 |
| 5,000 | $5.53899 | $27,694.95 |
| 6,000 | $5.47567 | $32,854.02 |
| 12,000 | $5.34293 | $64,115.16 |


