
A765MU687M1ALAE013 | |
---|---|
DigiKey Part Number | 399-16504-2-ND - Tape & Reel (TR) 399-16504-1-ND - Cut Tape (CT) 399-16504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU687M1ALAE013 |
Description | CAP ALUM POLY 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU687M1ALAE013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $7.13700 | $71.37 |
50 | $5.48420 | $274.21 |
100 | $4.96060 | $496.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.16210 | $1,664.84 |
800 | $3.86050 | $3,088.40 |
1,200 | $3.70831 | $4,449.97 |
2,000 | $3.53865 | $7,077.30 |
2,800 | $3.43892 | $9,628.98 |
4,000 | $3.34258 | $13,370.32 |
4,800 | $3.29676 | $15,824.45 |
9,600 | $3.14173 | $30,160.61 |
10,000 | $3.13345 | $31,334.50 |