A765EB127M1ALAE018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A765KE477M0GLAE014

DigiKey Part Number
399-A765KE477M0GLAE014TR-ND - Tape & Reel (TR)
399-A765KE477M0GLAE014CT-ND - Cut Tape (CT)
399-A765KE477M0GLAE014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A765KE477M0GLAE014
Description
CAP ALUM POLY 470UF 20% 4V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A765KE477M0GLAE014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
197.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.95 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.90000$4.90
10$3.06800$30.68
50$2.28120$114.06
100$2.03390$203.39
500$1.60510$802.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.46975$1,469.75
2,000$1.35725$2,714.50
3,000$1.30046$3,901.38
5,000$1.23715$6,185.75
7,000$1.19993$8,399.51
10,000$1.16397$11,639.70
12,000$1.14687$13,762.44
24,000$1.08899$26,135.76
25,000$1.08591$27,147.75
Manufacturers Standard Package