
A759KS227M1EAAE025 | |
---|---|
DigiKey Part Number | 399-A759KS227M1EAAE025-ND |
Manufacturer | |
Manufacturer Product Number | A759KS227M1EAAE025 |
Description | CAP ALUM POLY 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KS227M1EAAE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 134.95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.699 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.44600 | $64.46 |
50 | $4.93480 | $246.74 |
100 | $4.45530 | $445.53 |
500 | $3.62976 | $1,814.88 |
1,000 | $3.36963 | $3,369.63 |
2,500 | $3.09203 | $7,730.07 |
5,000 | $2.92290 | $14,614.50 |