
A759EK337M1AAAE018 | |
|---|---|
DigiKey Part Number | 399-A759EK337M1AAAE018-ND |
Manufacturer | |
Manufacturer Product Number | A759EK337M1AAAE018 |
Description | CAP ALUM POLY 330UF 20% 10V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759EK337M1AAAE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 134.95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.699 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.62700 | $26.27 |
| 50 | $1.94500 | $97.25 |
| 100 | $1.72880 | $172.88 |
| 500 | $1.35546 | $677.73 |
| 1,000 | $1.23756 | $1,237.56 |
| 3,000 | $1.09000 | $3,270.00 |
| 5,000 | $1.03479 | $5,173.95 |


