
A750KS477M1CDAE013 | |
---|---|
DigiKey Part Number | 399-A750KS477M1CDAE013CT-ND - Cut Tape (CT) 399-A750KS477M1CDAE013TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A750KS477M1CDAE013 |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750KS477M1CDAE013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.23200 | $42.32 |
50 | $3.19080 | $159.54 |
100 | $2.85920 | $285.92 |
500 | $2.28798 | $1,143.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.10785 | $2,107.85 |
2,000 | $1.95815 | $3,916.30 |
3,000 | $1.88260 | $5,647.80 |
5,000 | $1.79837 | $8,991.85 |
7,000 | $1.74887 | $12,242.09 |
10,000 | $1.70104 | $17,010.40 |
12,000 | $1.67831 | $20,139.72 |
24,000 | $1.60136 | $38,432.64 |
25,000 | $1.59726 | $39,931.50 |