A750EK227M1CEAE016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750KK337M1CCAE014

DigiKey Part Number
399-A750KK337M1CCAE014-ND
Manufacturer
Manufacturer Product Number
A750KK337M1CCAE014
Description
CAP ALUM POLY 330UF 20% 16V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750KK337M1CCAE014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,787
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.55000$5.55
10$3.45100$34.51
50$2.58140$129.07
100$2.30560$230.56
500$1.82914$914.57
1,000$1.67877$1,678.77
2,500$1.51813$3,795.32
5,000$1.42025$7,101.25
Manufacturers Standard Package