
A720V477M002APE003 | |
|---|---|
DigiKey Part Number | 399-A720V477M002APE003TR-ND - Tape & Reel (TR) 399-A720V477M002APE003CT-ND - Cut Tape (CT) 399-A720V477M002APE003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V477M002APE003 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V477M002APE003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 11.69 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.70000 | $17.70 |
| 10 | $11.05500 | $110.55 |
| 50 | $9.10480 | $455.24 |
| 100 | $8.31020 | $831.02 |
| 500 | $6.94256 | $3,471.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.51211 | $6,512.11 |
| 2,000 | $6.28425 | $12,568.50 |




