
A700V227M004PTE012 | |
|---|---|
DigiKey Part Number | 399-A700V227M004PTE012TR-ND - Tape & Reel (TR) 399-A700V227M004PTE012CT-ND - Cut Tape (CT) 399-A700V227M004PTE012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V227M004PTE012 |
Description | CAP ALUM POLY 220UF 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.74 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.77000 | $19.77 |
| 10 | $13.05400 | $130.54 |
| 50 | $10.27340 | $513.67 |
| 100 | $9.39600 | $939.60 |
| 500 | $7.88684 | $3,943.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.41190 | $7,411.90 |
| 2,000 | $7.01754 | $14,035.08 |
| 3,000 | $6.81861 | $20,455.83 |
| 5,000 | $6.59696 | $32,984.80 |
| 7,000 | $6.46673 | $45,267.11 |
| 10,000 | $6.45367 | $64,536.70 |

