
USLS20-40-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-USLS20-40-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | USLS20-40-020.0-B(B) |
Description | 0.4MM PITCH, MICRO COAX CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer KEL USA | Length 0.656' (200.00mm, 7.87") |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Plug to Cable | Usage Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 1 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $535.71000 | $535.71 |
| 10 | $455.36400 | $4,553.64 |
| 30 | $421.42033 | $12,642.61 |
| 50 | $406.51540 | $20,325.77 |
| 100 | $387.13400 | $38,713.40 |


