
USLS00-40-A | |
|---|---|
DigiKey Part Number | 6256-USLS00-40-ATR-ND - Tape & Reel (TR) 6256-USLS00-40-ACT-ND - Cut Tape (CT) 6256-USLS00-40-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLS00-40-A |
Description | MICRO COAX RECEP 40P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle 0.016" (0.40mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Receptacle | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Termination | IDC | |
FFC, FCB Thickness | - | |
Height Above Board | 0.065" (1.65mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.37000 | $34.37 |
| 10 | $29.21100 | $292.11 |
| 25 | $27.38080 | $684.52 |
| 50 | $26.07200 | $1,303.60 |
| 100 | $24.82650 | $2,482.65 |
| 250 | $23.27212 | $5,818.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.16138 | $11,080.69 |
| 1,000 | $21.10434 | $21,104.34 |
| 1,500 | $20.50957 | $30,764.35 |
| 2,500 | $19.78428 | $49,460.70 |
| 3,500 | $19.32071 | $67,622.49 |


