
ASLS20-30-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-ASLS20-30-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | ASLS20-30-020.0-B(B) |
Description | 0.4MM PITCH, MICRO COAX CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.016" (0.40mm) |
Manufacturer KEL USA | Length 0.656' (200.00mm, 7.87") |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Plug to Cable | Usage Board In |
Number of Positions 30 | Cable Termination Crimp |
Number of Rows 1 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $590.63000 | $590.63 |
| 10 | $502.04600 | $5,020.46 |
| 30 | $464.61900 | $13,938.57 |
| 50 | $448.18840 | $22,409.42 |
| 100 | $426.82410 | $42,682.41 |


