
ASLS00-30-A | |
|---|---|
DigiKey Part Number | 6256-ASLS00-30-ATR-ND - Tape & Reel (TR) 6256-ASLS00-30-ACT-ND - Cut Tape (CT) 6256-ASLS00-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASLS00-30-A |
Description | MICRO COAX RECEP 30P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle 0.016" (0.40mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Receptacle | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Termination | IDC | |
FFC, FCB Thickness | - | |
Height Above Board | 0.065" (1.65mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | EMI Shielded | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.84000 | $29.84 |
| 10 | $25.37200 | $253.72 |
| 25 | $23.78000 | $594.50 |
| 50 | $22.64520 | $1,132.26 |
| 100 | $21.56340 | $2,156.34 |
| 250 | $20.21272 | $5,053.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.24784 | $9,623.92 |
| 1,000 | $18.32967 | $18,329.67 |
| 1,500 | $17.81319 | $26,719.78 |
| 2,500 | $17.18313 | $42,957.82 |
| 3,500 | $16.78051 | $58,731.78 |
| 5,000 | $16.36404 | $81,820.20 |





