1.5 A 63 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBF32152ASTP

DigiKey Part Number
2315-SBF32152ASTPTR-ND - Tape & Reel (TR)
2315-SBF32152ASTPCT-ND - Cut Tape (CT)
2315-SBF32152ASTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBF32152ASTP
Description
FUSE CHIP 1.5A 63VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 63 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance
0.068 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,558
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
5$1.81200$9.06
10$1.67200$16.72
50$1.38360$69.18
100$1.27680$127.68
250$1.14840$287.10
500$1.05946$529.73
1,000$0.97723$977.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80898$4,044.90
10,000$0.74517$7,451.70
15,000$0.70999$10,649.85
25,000$0.66780$16,695.00
35,000$0.66084$23,129.40
Manufacturers Standard Package