
RMC1/4K97R6FTE | |
|---|---|
DigiKey Part Number  | 2315-RMC1/4K97R6FTETR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RMC1/4K97R6FTE  | 
Description  | RES 97.6 OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 97.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.098" W (3.10mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.08460 | $338.40 | 

