New at DigiKey
HB-762M-7.62-6P-1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HB-762M-7.62-6P-1K
HB-762M-7.62-6P-1K
HB-762M-7.62-6P-1K

HB-762M-7.62-6P-1K

DigiKey Part Number
5912-HB-762M-7.62-6P-1K-ND
Manufacturer
Manufacturer Product Number
HB-762M-7.62-6P-1K
Description
Barrier Terminal Block W/ cover,
Customer Reference
Detailed Description
Circuit 0.300" (7.62mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.300" (7.62mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
Terminal Block
Features
Cover
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
MARKETPLACE PRODUCT
Will ship in approximately 14 days from KaiFeng Electronics
A separate $273.70 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.30000$4.30