
EB5340BA1 | |
---|---|
DigiKey Part Number | 865-EB5340BA1TR-ND - Tape & Reel (TR) 865-EB5340BA1CT-ND - Cut Tape (CT) 865-EB5340BA1DKR-ND - Digi-Reel® |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EB5340BA1 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 2.7mA ~ 6.7mA | |
Current - Transmitting | 5.1mA ~ 11.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 63-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $193.86000 | $193.86 |
10 | $169.08500 | $1,690.85 |
25 | $160.50080 | $4,012.52 |
100 | $148.72590 | $14,872.59 |
250 | $144.84204 | $36,210.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $132.04103 | $132,041.03 |