Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZLP-02V | |
|---|---|
DigiKey Part Number | ZLP-02V-ND |
Manufacturer | |
Manufacturer Product Number | ZLP-02V |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2381315-2 | TE Connectivity AMP Connectors | 10,505 | 17-1-2381315-2-ND | $6.25000 | Parametric Equivalent |
| 184004-1 | TE Connectivity AMP Connectors | 193 | 17-184004-1-ND | $10.03000 | Parametric Equivalent |
| 184207-1 | TE Connectivity AMP Connectors | 3,195 | 17-184207-1-ND | $11.67000 | Parametric Equivalent |
| 2-2381315-2 | TE Connectivity AMP Connectors | 10,710 | 17-2-2381315-2-ND | $4.36000 | Parametric Equivalent |
| 6-2378159-2 | TE Connectivity AMP Connectors | 24,425 | 17-6-2378159-2-ND | $4.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.75540 | $377.70 |









