2 Position Rectangular Housing Connector Plug Blue 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2378159-2

DigiKey Part Number
17-8-2378159-2-ND
Manufacturer
Manufacturer Product Number
8-2378159-2
Description
POWER VERSA-LOCK PLUG, 1X2 KEY H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
8-2378159-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 140°C
Number of Positions
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184004-1TE Connectivity AMP Connectors16217-184004-1-ND$10.03000Parametric Equivalent
184207-1TE Connectivity AMP Connectors3,19517-184207-1-ND$11.67000Parametric Equivalent
In-Stock: 18,594
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.57600$35.76
25$3.35120$83.78
50$3.19000$159.50
100$3.03780$303.78
350$2.78051$973.18
700$2.64767$1,853.37
1,050$2.57302$2,701.67
2,800$2.40085$6,722.38
Manufacturers Standard Package