
YHT-2622 | |
|---|---|
DigiKey Part Number | 455-2878-ND |
Manufacturer | |
Manufacturer Product Number | YHT-2622 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,052.18000 | $3,052.18 |
| 5 | $2,829.18800 | $14,145.94 |
| 10 | $2,738.35200 | $27,383.52 |
| 25 | $2,622.84360 | $65,571.09 |



