
XMP-10V | |
---|---|
DigiKey Part Number | XMP-10V-ND |
Manufacturer | |
Manufacturer Product Number | XMP-10V |
Description | XM CONNECTOR 10 POSITION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.18222 | $591.11 |