WPJR-03V-2-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $1.32608
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 240
Unit Price: $5.14000
Datasheet

Parametric Equivalent


WEC
In Stock: 12,000
Unit Price: $3.49650
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.21422
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.81700
Datasheet
WPJR-(03)V-2-R(NN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPJR-03V-2-R

DigiKey Part Number
455-2443-ND
Manufacturer
Manufacturer Product Number
WPJR-03V-2-R
Description
CONN RCPT HSG 3POS 5.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Red 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
-
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.