VHR-4N-WGT4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $0.90000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $0.87247

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $0.87247

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $0.78224

Parametric Equivalent


EDAC Inc.
In Stock: 630
Unit Price: $1.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 34,640
Unit Price: $2.04000
Datasheet

Parametric Equivalent


JAM
In Stock: 0
Unit Price: $1.14000
Datasheet
New at DigiKey
Image for VHR-4N-WGT4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHR-4N-WGT4

DigiKey Part Number
455-VHR-4N-WGT4-ND
Manufacturer
Manufacturer Product Number
VHR-4N-WGT4
Description
VH HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.90364$903.64
Manufacturers Standard Package