
SRA-51T-4 | |
---|---|
DigiKey Part Number | SRA-51T-4-ND |
Manufacturer | |
Manufacturer Product Number | SRA-51T-4 |
Description | RING TONGUE TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.661" (16.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.102" ~ 0.150" (2.59mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.27550 | $2,066.25 |