
SACHL-003G-P0.2 | |
|---|---|
DigiKey Part Number | 455-2914-2-ND - Tape & Reel (TR) 455-2914-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SACHL-003G-P0.2 |
Description | CONN FML SKT 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.48100 | $4.81 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.40630 | $40.63 |
| 250 | $0.38084 | $95.21 |
| 500 | $0.36256 | $181.28 |
| 1,000 | $0.34519 | $345.19 |
| 2,500 | $0.32350 | $808.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.24429 | $7,328.70 |
| 60,000 | $0.23263 | $13,957.80 |
| 90,000 | $0.22607 | $20,346.30 |
| 150,000 | $0.21807 | $32,710.50 |
| 210,000 | $0.21295 | $44,719.50 |
| 300,000 | $0.20767 | $62,301.00 |










