S3B-PH-SM4-TB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: $2.34720
Datasheet

Similar


Aces Connectors
In Stock: 615
Unit Price: $1.71000
Datasheet

Similar


Cvilux USA
In Stock: 3,023
Unit Price: $1.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $3.85000
Datasheet
S3B-PH-SM3-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S3B-PH-SM3-TB
S3B-PH-SM4-TB(LF)(SN)
S3B-PH-SM4-TB(LF)(SN)

S3B-PH-SM4-TB

DigiKey Part Number
455-S3B-PH-SM4-TBTR-ND - Tape & Reel (TR)
455-S3B-PH-SM4-TBCT-ND - Cut Tape (CT)
455-S3B-PH-SM4-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3B-PH-SM4-TB
Description
CONN HEADER SMD R/A 3POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
S3B-PH-SM4-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.86700$38.67
100$3.28790$328.79
500$2.93462$1,467.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.37527$2,375.27
2,000$2.26187$4,523.74
3,000$2.19804$6,594.12
5,000$2.12023$10,601.15
7,000$2.07050$14,493.50
10,000$2.03657$20,365.70
Manufacturers Standard Package