
PHR-2-R | |
---|---|
DigiKey Part Number | 4537-PHR-2-R-ND |
Manufacturer | |
Manufacturer Product Number | PHR-2-R |
Description | Crimp Style Connectors (Wire-to- |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62560 | $1,876.80 |
12,000 | $0.29716 | $3,565.92 |