PAP-08V-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 10,549
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Molex
In Stock: 11,817
Unit Price: $6.40000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,980
Unit Price: $4.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 235,698
Unit Price: $2.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,282
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.69536
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.14485
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $0.31440

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $4.21220
Datasheet

Parametric Equivalent


JAM
In Stock: 739
Unit Price: $0.82000
Datasheet

Parametric Equivalent


JAM
In Stock: 1,679
Unit Price: $1.72000
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAP-08V-K

DigiKey Part Number
455-PAP-08V-K-ND
Manufacturer
Manufacturer Product Number
PAP-08V-K
Description
PA HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.69358$693.58
Manufacturers Standard Package