F31MDP-20V-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $14.10070
Datasheet
Image for F31MDP-20V-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31MDP-20V-K

DigiKey Part Number
F31MDP-20V-K-ND
Manufacturer
Manufacturer Product Number
F31MDP-20V-K
Description
CONN PLUG HSG 10POS 3.81MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.200" (5.08mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Black
Connector Type
Features
Mounting Flange
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.150" (3.81mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F31MDP-10V-KJST Sales America Inc.0455-F31MDP-10V-K-ND$14.10070Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$13.17500$1,317.50
Manufacturers Standard Package