Parametric Equivalent

F31MDP-10V-K | |
|---|---|
DigiKey Part Number | 455-F31MDP-10V-K-ND |
Manufacturer | |
Manufacturer Product Number | F31MDP-10V-K |
Description | JFA-J300 PLUG HOUSING (WIRE TO W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Tab | Features Mounting Flange |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.150" (3.81mm) | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F31MDP-20V-K | JST Sales America Inc. | 0 | F31MDP-20V-K-ND | $13.17500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.10070 | $1,410.07 |

