



BM03B-ACHFKS-GACN-ETF | |
---|---|
DigiKey Part Number | 455-BM03B-ACHFKS-GACN-ETFTR-ND - Tape & Reel (TR) 455-BM03B-ACHFKS-GACN-ETFCT-ND - Cut Tape (CT) 455-BM03B-ACHFKS-GACN-ETFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-ACHFKS-GACN-ETF |
Description | CONN HEADER SMD R/A 3POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.056" (1.43mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polymer | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.11500 | $51.15 |
100 | $4.34690 | $434.69 |
500 | $3.87986 | $1,939.93 |
1,000 | $3.69446 | $3,694.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $2.76740 | $16,604.40 |
12,000 | $2.76228 | $33,147.36 |