
BF3F-71GF-P2.0 | |
---|---|
DigiKey Part Number | 455-BF3F-71GF-P2.0-ND |
Manufacturer | |
Manufacturer Product Number | BF3F-71GF-P2.0 |
Description | JFA-J300 CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.07852 | $2,078.52 |