B3B-ZR-SM4-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B3B-ZR-SM4-TF(LF)(SN)
B3B-ZR-SM4-TF(LF)(SN)
B3B-ZR-SM4-TF(LF)(SN)

B3B-ZR-SM4-TF

DigiKey Part Number
455-1682-2-ND - Tape & Reel (TR)
455-1682-1-ND - Cut Tape (CT)
455-1682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3B-ZR-SM4-TF
Description
CONN HEADER SMD 3POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
6.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$3.76100$37.61
100$3.19410$319.41
500$2.85070$1,425.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.30737$2,307.37
2,000$2.19714$4,394.28
3,000$2.13516$6,405.48
5,000$2.05960$10,298.00
7,000$2.01128$14,078.96
10,000$1.97177$19,717.70
Manufacturers Standard Package